Reference Only
UPCR032YLS1
Heavy Duty Power Connectors Receptacle,2way,code Y,with EMI and HVIL
Datasheet
10-780301-00Y DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | UPC | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Busbar | |
| Voltage Rating | 860 VAC, 1 kVDC | |
| IP Rating | IP6K9K | |
| Maximum Operating Temperature | + 140 C | |
| Packaging | Each | |
| Tradename | RADSOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Gender | Female | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Panel Mount | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | C10-780301-00Y |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $48.76 | $48.76 | |
| $40.85 | $408.50 | |
| $39.51 | $987.75 | |
| $38.09 | $1,904.50 | |
| $30.57 | $3,057.00 | |
| $29.43 | $7,357.50 | |
| $29.04 | $29,040.00 |
Need more?
Sign in to add projects and notes