Reference Only

UPCP032XLS7

Heavy Duty Power Connectors Right Angle Plug,2way, code X,70mm2,with EMI and HVIL,

Manufacturer:

Mfr Part:
C10-780300-70X

TTI Part:
UPCP032XLS7

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesUPC
ProductPower Connector
Current Rating300 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating860 VAC, 1 kVDC
IP RatingIP6K9K
PackagingEach
TradenameRADSOK
Flammability RatingUL 94 V-0
Housing GenderMale
Maximum Operating Temperature+ 140 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-780300-70X

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$68.88$68.88
$68.19$681.90
$56.94$1,138.80
$56.36$2,818.00
$55.80$5,580.00
$55.23$55,230.00
Need more?

My Notes

Sign into see notes.