Reference Only

UPCIP032ZLS2

Heavy Duty Power Connectors Straight Plug,2way, code Z,50mm2,with EMI and HVIL,

Manufacturer:

Mfr Part:
10-780290-50Z

TTI Part:
UPCIP032ZLS2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesUPC
ProductConnectors
Current Rating250 A
Number of Positions2 Position
Termination StyleCrimp
Voltage Rating860 VAC, 1 kVDC
IP RatingIP6K9K
Maximum Operating Temperature+ 140 C
PackagingEach
TradenameRADSOK
Flammability RatingUL 94 V-0
Housing GenderMale
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-780290-50Z

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.56$62.56
$52.91$529.10
$46.57$4,657.00
$46.11$46,110.00
Need more?
Sign in to add projects and notes