Reference Only

TS081210XC9

Heavy Duty Power Connectors TS1 12.0 RA plug, x key, 70sq,w/o HVIL

Manufacturer:

Mfr Part:
TS081210XC9

TTI Part:
TS081210XC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTS1
ProductConnectors
Current Rating600 A
Number of Positions1 Position
Termination StyleCable
Voltage Rating2 kVDC
Housing / Hood Size12
Cable Entry AngleSide
Contact MaterialCopper
Wire Gauge Min2/0 AWG
IP RatingIP67, IP68, IP6K9K
PackagingEach
ApplicationBattery, DC-DC Controller, Pump, Motor, OBC, PDU
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Number of Power Positions1 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?

My Notes

Sign into see notes.