Reference Only

TS081210NC9

Heavy Duty Power Connectors TS1 12.0 RA plug, N key, 70sq,w/o HVIL

Manufacturer:

Mfr Part:
TS081210NC9

TTI Part:
TS081210NC9

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTS1
ProductPulg
Current Rating600 A
Number of Positions1 Position
Termination StyleCable
Voltage Rating2 kVDC
Housing / Hood Size12
Cable Entry AngleSide
Contact MaterialCopper
Wire Gauge Min2/0 AWG
IP RatingIP67, IP68, IP6K9K
PackagingEach
ApplicationBattery, DC-DC Controller, Pump, Motor, OBC, PDU
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Mounting StyleCable
Number of Power Positions1 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

25
On Order
25 expected 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$59.13$591.30
Need more?

My Notes

Sign into see notes.