Reference Only

TS068010NC8U

Heavy Duty Power Connectors TS1 8.0 plug, N key, 50sq,w/o HVIL, no shielding

Manufacturer:

Mfr Part:
TS068010NC8U

TTI Part:
TS068010NC8U

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTS1
ProductConnectors
Current Rating600 A
Number of Positions1 Position
Termination StyleCrimp
Voltage Rating2 kVDC
Housing / Hood Size8
Cable Entry AngleTop
Contact MaterialCopper
Wire Gauge Min1/0 AWG
IP RatingIP67, IP68, IP6K9K
PackagingEach
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes