Reference Only
TS061210NC11
Heavy Duty Power Connectors TS1 12.0 ST plug, N key, 120sq,w/o HVIL
Datasheet
TS061210NC11 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | TS1 | |
| Product | Connectors | |
| Current Rating | 600 A | |
| Number of Positions | 1 Position | |
| Termination Style | Cable | |
| Voltage Rating | 2 kVDC | |
| Housing / Hood Size | 12 | |
| Cable Entry Angle | Top | |
| Contact Material | Copper | |
| Wire Gauge Min | 250 KCMIL | |
| IP Rating | IP67, IP68, IP6K9K | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |