Reference Only

TS021210NM8

Heavy Duty Power Connectors TS1 12.0 receptacle,N keyway, lug M8, w/o HVIL

Manufacturer:

Mfr Part:
TS021210NM8

TTI Part:
TS021210NM8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTS1
ProductConnectors
Current Rating600 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating2 kVDC
Housing / Hood Size12
Cable Entry AngleTop
Thread SizeM8
Contact MaterialCopper
IP RatingIP67, IP68, IP6K9K
Maximum Operating Temperature+ 125 C
PackagingEach
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Technical Resources

EDA / CAD Models

25In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$20.35$20.35
$17.80$178.00
$16.68$417.00
$15.89$794.50
$15.13$1,513.00
$14.52$3,630.00
$14.36$7,180.00
Need more?
Sign in to add projects and notes