Reference Only

TS021210NM6

Heavy Duty Power Connectors TS1 12.0 receptacle,N keyway, lug M6, w/o HVIL

Manufacturer:

Mfr Part:
TS021210NM6

TTI Part:
TS021210NM6

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesTS1
ProductReceptacle
Current Rating600 A
Number of Positions1 Position
Termination StyleBusbar
Voltage Rating2 kVDC
Housing / Hood Size12
Cable Entry AngleTop
Thread SizeM6
Contact MaterialCopper
IP RatingIP67, IP68, IP6K9K
PackagingEach
ApplicationBattery, DC-DC Controller, Pump, Motor, OBC, PDU
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePanel
Number of Power Positions1 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

25
On Order
25 expected 26-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$22.20$222.00
Need more?

My Notes

Sign into see notes.