Reference Only

SLPHIPC70BSR2

Heavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,RED

Manufacturer:

Mfr Part:
10-792012-2702

TTI Part:
SLPHIPC70BSR2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductConnectors
BoardlocksWith Boardlocks
Current Rating250 A
Termination StyleCrimp
Voltage Rating1.5 kVDC
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67, IP6K9K
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameRADSOK
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorRed
Housing GenderPlug
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-792012-2702

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.38$2,138.00
$21.17$5,292.50
$19.10$9,550.00
$18.91$18,910.00
$18.72$93,600.00
Need more?
Sign in to add projects and notes