Reference Only

SLPHIPC70BSO2

Heavy Duty Power Connectors 1500VDC,10.3MM,SP,PLUG,INL,OR

Manufacturer:

Mfr Part:
10-792012-0702

TTI Part:
SLPHIPC70BSO2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeavy Duty Power Connectors
SeriesSurLok Plus
ProductConnectors
BoardlocksWith Boardlocks
Current Rating250 A
Termination StyleCrimp
Voltage Rating1.5 kVDC
Housing MaterialThermoplastic (TP)
Contact MaterialCopper Alloy
IP RatingIP67, IP6K9K
Maximum Operating Temperature+ 125 C
PackagingEach
TradenameRADSOK
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorOrange
Housing GenderPlug
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StyleCable Mount / Free Hanging
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # AliasesC10-792012-0702

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8535908040
TARIC8535900089
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.64$34.64
$29.42$294.20
$25.62$1,281.00
$25.37$2,537.00
$25.12$6,280.00
$24.87$12,435.00
$24.62$24,620.00
$24.38$121,900.00
Need more?
Sign in to add projects and notes