Reference Only

PT08E833SSR

Circular MIL Spec Connector MIL-DTL-26482 SOLDER

Manufacturer:

Mfr Part:
71-144808-33S

TTI Part:
PT08E833SSR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement08-33
ProductPlugs
Shell Size8
Shell StyleRight Angle
MIL TypeMIL-DTL-26482 I
Termination StyleSolder
Mounting StyleCable
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesPT
PackagingEach
Mating StyleBayonet
Mounting AngleRight Angle
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors
Part # AliasesPT08E0833SSR PT08E0833SSR

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,315In Stock

486 can be built in 12 Days
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.09$29.09
$28.80$144.00
$28.50$285.00
$28.21$705.25
$27.66$1,383.00
$27.37$2,737.00
Need more?
Sign in to add projects and notes