Reference Only
P1PNM14B1N2000
Specialized Cables PLUG CABLE ASSY;14 POLE;KEY 1;28 AWG;BLUE;2 METER
Datasheet
P1PNM14B1N2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Specialized Cables | |
| Product | I/O Cables | |
| Connector End A | Plug | |
| Connector End A Pin Count | 14 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 14 Position | |
| Cable Length | 2 m | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 28 AWG | |
| Voltage Rating | 300 V | |
| Jacket Color | Natural (Off White) | |
| Current Rating | 1 A | |
| IP Rating | IP67 | |
| Series | pulseOne | |
| Packaging | Each | |
| Jacket Material | Thermoplastic | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | pulseOne |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |