Reference Only

MS3106E10SL-4S

Circular MIL Spec Connector SIZE 10SL 2P #16 STRAIGHT PLUG

Manufacturer:

Mfr Part:
10-169661-04S

TTI Part:
MS3106E10SL-4S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions2 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-04
ProductPlugs
Shell Size10SL
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleSolder
Mounting StyleCable
Current Rating13 A
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesMS 5015
PackagingEach
Mating StyleBayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
QualificationEREL
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Zinc
SubcategoryCircular Connectors
Tradename5015
Voltage Rating700 V
Wire Gauge22 AWG to 16 AWG
Part # Aliases10-169661-04S MS31O6E10SL-4S U10-169661-04S

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

48In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.05$27.05
$26.75$133.75
$23.04$230.40
$20.16$1,008.00
$19.42$1,942.00
$19.04$4,760.00
$18.84$9,420.00
$18.65$20,888.00
Need more?

Associated Parts

MS3102E10SL-4P Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 BOX MNT RECPT
MS3101E10SL-4P Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 CBL CONNECTING PLUG
MS3100E10SL-4P Amphenol
Circular MIL Spec Connector SIZE 10SL 2P #16 WALL MNT RECP
Sign in to add projects and notes