Reference Only

H4CMC8DI

Solar Connectors / Photovoltaic Connectors H4 PV Male Cable Connector 10mm/8AWG

Manufacturer:

Mfr Part:
H4CMC8DI

TTI Part:
H4CMC8D-I

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductConnectors
Mounting StyleStraight
Termination StyleCrimp
IP RatingIP68
PackagingEach
GenderMale
Housing MaterialPolycarbonate (PC)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Number of Ports1 Port
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
TradenameRADSOK
Wire Gauge8 AWG
Part # AliasesPV-200128-I

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

9In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes