Reference Only
H4CFC2DI
Solar Connectors / Photovoltaic Connectors SOLAR H4 HELIOS FEMALE 14 AWG
Datasheet
H4CFC2DI DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Solar Connectors | |
| Mounting Style | Cable Mount | |
| Termination Style | Crimp | |
| Packaging | Each | |
| Description/Function | Solar Connector | |
| Gender | Female | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | RADSOK | |
| Voltage Rating | 1 kV | |
| Wire Gauge | 14 | |
| Part # Aliases | PV-100507-F PV-200003-I |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
278In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.03 | $2,030.00 | |
| $2.01 | $10,050.00 | |
| $1.99 | $19,900.00 | |
| $1.97 | $49,250.00 | |
| $1.78 | $178,000.00 | |
| $1.68 | $840,000.00 |
Need more?
Associated Parts
Amphenol
Other Tools H4 Unlocking Tool Universal
Sign in to add projects and notes