Reference Only

GTC06R10SL3S

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
71-580452-03S

TTI Part:
GTC06R10SL3S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Connector
Number of Positions3 Position
Contact GenderSocket (Female)
Insert Arrangement10SL-03
ProductPlugs
Shell Size10
Shell StyleStraight
MIL TypeMIL-DTL-5015
Termination StyleCrimp
Mounting StyleCable
Contact PlatingSilver
Contact MaterialCopper Alloy
SeriesGT 5015
PackagingEach
Mating StyleReverse Bayonet
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum Alloy
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors
TradenameRADSOK

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

11 Can be Built
Build Time: 10 Days
11 can be built in 10 Days
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
Sign in to add projects and notes