A600QX12 Amphenol

A600QX12

Solar Connectors / Photovoltaic Connectors RECPT PNL

Manufacturer:

Mfr Part:
A600QX12

TTI Part:
A600QX12

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategorySolar Connectors / Photovoltaic Connectors
ProductHigh Voltage Connectors
Mounting StyleIn Line
PackagingEach
GenderMale
Number of Positions1 Position
Product TypeSolar Connectors / Photovoltaic Connectors
SubcategorySolar Connectors / Photovoltaic Connectors
Voltage Rating25 kVDC

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8535908040
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.