Reference Only
A309530R6S
Heavy Duty Power Connectors A309 UL (3P+N+E/5W) 30A Rcp 380-415V K6h
Datasheet
A309530R6S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Amphe-309 | |
| Product | Receptacles | |
| Current Rating | 30 A | |
| Number of Positions | 3 Position + N + E | |
| Voltage Rating | 380 V to 415 V | |
| Insert / Contact Gender | Socket (Female) | |
| IP Rating | IP44 | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Mounting Style | Panel | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |