Reference Only

MSTM1000-1

Fiber Optic Connectors ST Dust Cap W/Rivet Clamp M83522/16-ENX

Manufacturer:

Mfr Part:
MSTM1000-1

TTI Part:
MSTM1000-1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesMil-ST
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameST Connector
TypeST Connector

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

100In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.