Reference Only
MSTC1001
Fiber Optic Connectors ST THREADED BOOT 128um MM
Datasheet
MSTC1001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Series | Mil-ST | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Tradename | ST Connector | |
| Type | ST Connector |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
193In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.05 | $39.05 | |
| $38.66 | $386.60 | |
| $36.24 | $906.00 | |
| $34.51 | $1,725.50 | |
| $33.91 | $3,391.00 | |
| $33.56 | $8,390.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes