Reference Only

M83522/16-DNX

Fiber Optic Connectors ST THREADED BOOT 128um MM

Manufacturer:

Mfr Part:
MSTC1001

TTI Part:
M83522/16-DNX

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesMil-ST
PackagingEach
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameST Connector
TypeST Connector

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

214In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$39.05$39.05
$38.66$386.60
$36.24$906.00
$34.51$1,725.50
$33.91$3,391.00
$33.56$8,390.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.