Reference Only
M29K2000
Fiber Optic MIL Spec Connectors M29504/04 Pin SM 9/125 Termini
Datasheet
M29K2000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plugs | |
| MIL Type | M29504 | |
| Number of Positions | 1 Position | |
| Packaging | Each | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Series | M29504 | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |