Reference Only
M29K1000
Fiber Optic MIL Spec Connectors AFS
Datasheet
M29K1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Plugs | |
| Fiber Diameter | 127 um | |
| MIL Type | M29504 | |
| Packaging | Each | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | M29504/4-4040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |