Reference Only

M29504/15-4180C

Fiber Optic MIL Spec Connectors Fiber Optic Socket Terminus

Manufacturer:

Mfr Part:
M29504/15-4180C

TTI Part:
M29504/15-4180C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic MIL Spec Connectors
ProductSockets
MIL TypeM29504
PackagingEach
Product TypeFiber Optic MIL Spec Connectors
SeriesM29504
SubcategoryMIL-Spec / MIL-Type

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

250In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.