Reference Only

M29504/04-4040

Fiber Optic MIL Spec Connectors AFS

Manufacturer:

Mfr Part:
M29K1000

TTI Part:
M29504/04-4040

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic MIL Spec Connectors
ProductPin
Ferrule Diameter50/125 & 62.5/125
Fiber Diameter127 um
MIL TypeM29504
PackagingEach
Product TypeFiber Optic MIL Spec Connectors
SubcategoryMIL-Spec / MIL-Type
Part # AliasesM29504/4-4040

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536700099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

3,692In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.