Reference Only
M29504/03-4038
Fiber Optic MIL Spec Connectors AFS
Datasheet
M29504/03-4038 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic MIL Spec Connectors | |
| Product | Dummy Terminus | |
| Shell Size | 16 | |
| Shell Material | Stainless Steel | |
| Shell Plating | Passivated | |
| MIL Type | M29504 | |
| Packaging | Each | |
| Product Type | Fiber Optic MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536700000 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,968In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.54 | $11.54 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.