Reference Only
M28876/6C1P1N
Fiber Optic Connectors Plug w/out backshell, Shell Size 15, 8CH, Pin, key 1, omit insert retention nut and pressure sleeve, BLACK HARD ANODIZE WITH PTFE
Datasheet
M28876/6C1P1N DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Plugs | |
| Body Material | Aluminum Alloy | |
| Features | Without strain relief | |
| Maximum Operating Temperature | + 65 C | |
| Minimum Operating Temperature | - 28 C | |
| Mode | Multimode, Singlemode | |
| Number of Positions | 8 Position | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Series | M28876 | |
| Subcategory | Fiber Optic | |
| Tradename | M28876 | |
| Type | Plug |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |