Reference Only

M28876/27B2

Circular MIL Spec Backshells AFS FIBER SYSTEM

Manufacturer:

Mfr Part:
M28876/27B2

TTI Part:
M28876/27B2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryCircular MIL Spec Backshells
ProductReceptacles
SeriesM28876
PackagingEach
MIL TypeMIL-PRF-28876
Mounting AngleStraight
Product TypeCircular MIL Spec Backshells
Shell MaterialAluminum Alloy
Shell Size13
Shell StyleWall Mount
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

46In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.