Reference Only

LCFTV70GN

Fiber Optic Connectors LC Field Jam Nut Rcpt Assy Olive Drab

Manufacturer:

Mfr Part:
LCFTV70GN

TTI Part:
LCFTV70GN

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
Number of Positions2 Position
ProductConnectors
SeriesLCF TV
PackagingEach
IP RatingIP68
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TradenameLC Field
TypeReceptacle

Export and Environmental Classification

AttributeDescription
Country of OriginFrance
ECCNEAR99
HTS8536700000
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.