Reference Only

953-101-5310-P

Fiber Optic Connectors CONN, ST 128um MM CERAMIC DC,NUT

Manufacturer:

Mfr Part:
953-101-5310-P

TTI Part:
953-101-5310-P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesST
ProductST Connectors
ModeMultimode
ColorBlack
Convert FromST
Convert ToST
PackagingKit
Body MaterialDie-Cast
FeaturesPrecision-molded flame-retardant polymer
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypeST Connectors with Ceramic Ferrules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

375In Stock

Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.