Reference Only

953-101-5010-P

Fiber Optic Connectors ST FOP Conn,128um, M/M, Ceramic Ferrule, 900um/3mm Boot, Step-Crimp, Dust Cap

Manufacturer:

Mfr Part:
953-101-5010-P

TTI Part:
953-101-5010-P

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryFiber Optic Connectors
SeriesST
ProductST Connectors
ModeMultimode
ColorBlack
PackagingKit
Body MaterialPlastic
FeaturesPrecision-molded flame-retardant polymer
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypeST Connectors with Ceramic Ferrules

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

500
On Order
500 expected 04-Aug-26
Contact a Sales Representative

Kit

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.