Reference Only
905-163
Fiber Optic Connectors CAP, DUST W/CHAIN SMA
Datasheet
905-163 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Connectors | |
| Product | Caps | |
| Accessory Type | Dust Cap with Chain | |
| Packaging | Each | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 90F9585 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.40 | $8.40 | |
| $6.00 | $600.00 | |
| $5.64 | $2,820.00 | |
| $5.22 | $5,220.00 | |
| $5.17 | $12,925.00 | |
| $5.12 | $25,600.00 | |
| $5.07 | $50,700.00 | |
| $5.02 | $125,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes