Reference Only

60030-000

Heat Shrink Cable Boots & End Caps Strain-Relief Boot RG-59/U

Manufacturer:

Mfr Part:
60030-000

TTI Part:
60030-000

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryHeat Shrink Cable Boots & End Caps
PackagingEach
Product TypeHeat Shrink Cable Boots & End Caps
SeriesACCESSORIES
SubcategoryWire & Cable Management
Part # AliasesBOOT-59U/PVC/BLA

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS3926909989
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.578$57.80
$0.573$286.50
$0.567$567.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes