Reference Only
47021
Crimpers / Crimping Tools TOOLS CRIMPERS
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | 0.61 in hex die set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |