Reference Only
47001
Crimpers / Crimping Tools 4-WAY CRIMP TOOL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| For Use With | Coaxial Connector RF-BNC, N, TNC | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Product | Crimpers | |
| Subcategory | Tools | |
| Type | Crimp Tool |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8203200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $103.87 | $103.87 | |
| $97.08 | $970.80 | |
| $90.94 | $2,273.50 | |
| $88.24 | $4,412.00 | |
| $71.41 | $7,141.00 |
Need more?
Sign in to add projects and notes