Reference Only
47-20000
Punches & Dies DIE FOR RG58 59 62 BNC/TNC
Datasheet
47-20000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Punches & Dies | |
| Product | Dies | |
| Type | Crimping | |
| Size | 0.068 in, 0.213 in, 0.255 in | |
| Description/Function | Die set, hex cavity dinmensions .068, .213, .255 | |
| Packaging | Each | |
| Product Type | Punches & Dies | |
| Subcategory | Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8207306092 |
| TARIC | 8207909100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.80 | $34.80 | |
| $32.49 | $324.90 | |
| $30.43 | $760.75 | |
| $29.53 | $1,476.50 | |
| $23.90 | $2,390.00 |
Need more?
Sign in to add projects and notes