Reference Only
47-10210
Crimpers / Crimping Tools CRIMP TOOL W/DIE LMR400/B9913/B9914/
Datasheet
47-10210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Crimpers / Crimping Tools | |
| Product | Crimpers | |
| Type | Ratchet | |
| For Use With | Crimp Frame with Die Set | |
| Packaging | Each | |
| Product Type | Crimpers | |
| Subcategory | Tools | |
| Part # Aliases | 357-0287 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8203206060 |
| TARIC | 8207909100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $128.96 | $128.96 | |
| $113.42 | $1,134.20 | |
| $111.03 | $2,775.75 | |
| $108.63 | $5,431.50 | |
| $106.54 | $10,654.00 |
Need more?
Sign in to add projects and notes