Reference Only

302102

RF Connectors / Coaxial Connectors SMP End Launch Jack for 0.062 inch PCB

Manufacturer:

Mfr Part:
302102

TTI Part:
302102

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMP
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency26.5 GHz
Termination StyleSolder
PackagingBulk
Body FinishGold
Body MaterialBeryllium Copper
Contact MaterialBrass
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Description/FunctionSMP End Launch Jack for 0.062 inch PCB, 50 Ohm
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesSMP
SubcategoryRF Interconnects
Part # AliasesSMP1251A1-002-3GT5GP-50

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694040
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

10
On Order
10 expected 08-Jan-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.67$967.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes