Reference Only
272292
RF Adapters - In Series 7/16 PLG to 7/16 JK Adapter, Low PIM
Datasheet
272292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - In Series | |
| RF Series | 7/16 | |
| Side 1 Gender | Plug (Male) | |
| Side 2 Gender | Jack (Female) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Shell Plating | Bronze | |
| Contact Plating | Silver | |
| Body Material | Brass | |
| Packaging | Each | |
| Contact Material | Copper | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | 7/16 | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $81.70 | $817.00 | |
| $77.76 | $2,332.80 | |
| $74.08 | $3,704.00 | |
| $70.58 | $7,058.00 | |
| $67.05 | $33,525.00 | |
| $63.71 | $63,710.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes