Reference Only

262118

RF Connectors / Coaxial Connectors MMCX ST JACK 174 316 GOLD

Manufacturer:

Mfr Part:
262118

TTI Part:
262118

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesMMCX
GenderJack (Socket)
Impedance50 Ohms
Maximum Frequency6 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleCable Mount / Free Hanging
Cable TypeRG-174, 188A, 316, Belden 7805A
PackagingEach
Body FinishGold
Body MaterialBrass
Body StyleStraight
Contact MaterialBeryllium Copper
Contact PlatingGold
Contact TerminationSolder
Coupling MechanismPush On
Insulation Resistance500 MOhms
IsolationNon-Isolated
Mating Cycles500
Maximum Operating Temperature+ 165 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SeriesMMCX
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Models

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.86$486.00
$4.81$2,405.00
$4.72$4,720.00
$4.46$22,300.00
Need more?

Associated Parts

47-10150 Amphenol

Amphenol

Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068

My Notes

Sign into see notes.