Reference Only
262112
RF Connectors / Coaxial Connectors MMCX PLUG .085 SEMI RIGID
Datasheet
262112 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | MMCX | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Cable Type | RG-405/U, 0.086 Semi-Rigid | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Description/Function | MMCX Straight Solder Plug for .085 Semi-Rigid, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 6 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| RF Series | MMCX | |
| Subcategory | RF Interconnects | |
| Termination Style | Solder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.82 | $5.82 | |
| $4.85 | $121.25 | |
| $4.62 | $231.00 | |
| $4.39 | $439.00 | |
| $3.92 | $1,960.00 | |
| $3.73 | $3,730.00 | |
| $3.69 | $18,450.00 | |
| $3.66 | $36,600.00 |
Need more?
Sign in to add projects and notes