Reference Only
252207
RF Connectors / Coaxial Connectors MCX ST CBL-PLG F/H CRM
Datasheet
252207 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Gender | Plug (Pin) | |
| Orientation | Straight | |
| Packaging | Each | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MCX | |
| Subcategory | RF Interconnects | |
| Part # Aliases | MCX1111A1-002-NT30G-75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.34 | $34.34 | |
| $33.99 | $339.90 | |
| $28.66 | $716.50 | |
| $20.47 | $2,047.00 | |
| $20.27 | $4,054.00 | |
| $20.07 | $10,035.00 | |
| $19.87 | $19,870.00 | |
| $19.67 | $39,340.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes