Reference Only
252107
RF Connectors / Coaxial Connectors MCX STRAIGHT PLUG .085 GOLD
Datasheet
252107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Termination Style | Solder | |
| Mounting Style | Cable Mount / Free Hanging | |
| Voltage Rating | 335 V | |
| Series | MCX | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Cable Type | RG-405/U, 0.086 Semi-Rigid | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Description/Function | MCX Straight Solder Plug for .085 Semi-Rigid, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 6 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Straight | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | MCX | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 319-0194 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
980In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.26 | $7.26 | |
| $6.05 | $151.25 | |
| $5.76 | $288.00 | |
| $5.48 | $548.00 | |
| $4.89 | $2,445.00 | |
| $4.60 | $4,600.00 | |
| $4.56 | $11,400.00 | |
| $4.51 | $18,040.00 |
Need more?
Sign in to add projects and notes