Reference Only
252102
RF Connectors / Coaxial Connectors MCX RIGHT ANGLE PLUG 174 316 GOLD
Datasheet
252102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Connectors | |
| Termination Style | Crimp | |
| Mounting Style | Cable Mount / Free Hanging | |
| Voltage Rating | 335 V | |
| Series | MCX | |
| Packaging | Each | |
| Body Finish | Gold | |
| Body Material | Brass | |
| Body Style | Right Angle | |
| Cable Type | RG-174, 188A, 316, Belden 7805A | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Contact Termination | Solder | |
| Coupling Mechanism | Push On | |
| Description/Function | MCX Right Angle Crimp Plug for RG-174, RG-316, LMR-100, 50 Ohm | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Isolation | Non-Isolated | |
| Mating Cycles | 500 | |
| Maximum Frequency | 6 GHz | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | MCX | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 319-0196 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
0In Stock
4,619
On Order
4,619 expected 05-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.31 | $31.55 | |
| $6.24 | $312.00 | |
| $6.17 | $617.00 | |
| $6.02 | $1,505.00 | |
| $5.95 | $2,975.00 | |
| $5.74 | $5,740.00 | |
| $5.67 | $14,175.00 | |
| $5.61 | $28,050.00 |
Need more?
Associated Parts

Amphenol
Crimpers / Crimping Tools CRIMP TOOL W/DIE .178/.128/.068
Sign in to add projects and notes