Reference Only

242234

New Product
RF Adapters - Between Series Adapter SMA Jack to MCX Plug 50OHM

Manufacturer:

Mfr Part:
242234

TTI Part:
242234

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMCX
Side 1 GenderPlug (Male)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Side 1 Body StyleFlange
Side 2 Body StyleFlange
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeMCX SMA
Contact MaterialBeryllium Copper
Mounting StyleFlange, 2-Hole
OrientationStraight
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

ST0226-30-002-A Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND
ST0228-30-002-A Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND
ST1326-30-001-A Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND
ST1226-30-001-A Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND
ST1226-20-001-A Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND

My Notes

Sign into see notes.