Reference Only

242231-75

RF Adapters - Between Series 1.0/2.3 DIN Jack to BNC Plug Adapter

Manufacturer:

Mfr Part:
242231-75

TTI Part:
242231-75

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF Series1.0/2.3
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesBNC
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency2 GHz
Impedance75 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
PackagingEach
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesBM-123F1-NX8GT8G-75

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$36.81$368.10
$30.00$900.00
$26.59$1,329.50
$23.44$2,344.00
$22.51$11,255.00
$20.89$20,890.00
Need more?

My Notes

Sign into see notes.