Reference Only
242181
RF Adapters - Between Series SMA JACK-BNC BLKHD JACK ADAPTER
Datasheet
242181 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | RF Adapters - Between Series | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 1 Polarity | Normal | |
| Side 2 RF Series | SMA | |
| Side 2 Gender | Jack (Female) | |
| Side 2 Polarity | Normal | |
| Maximum Frequency | 4 GHz | |
| Impedance | 50 Ohms | |
| Side 1 Body Style | Bulkhead | |
| Side 2 Body Style | Bulkhead | |
| Adapter Style | Straight | |
| Shell Plating | Nickel | |
| Body Material | Brass | |
| Contact Plating | Gold | |
| Packaging | Each | |
| Connector Type | BNC SMA | |
| Contact Material | Beryllium Copper | |
| Product Type | RF Adapters - Between Series | |
| Subcategory | RF Adapters | |
| Part # Aliases | SMAF-BF5-NT3G-50 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead |
49In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.07 | $23.07 | |
| $19.87 | $198.70 | |
| $18.40 | $460.00 | |
| $17.74 | $1,774.00 | |
| $17.55 | $4,387.50 | |
| $15.59 | $7,795.00 | |
| $15.17 | $15,170.00 | |
| $15.01 | $75,050.00 |
Need more?
Associated Parts

Amphenol
Antennas SMA PLUG 1W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM DUAL BAND

Amphenol
Antennas SMA PLUG 2W 50 OHM WIDE BAND

Amphenol
Antennas SMA PLUG 5W 50 OHM MULTI BAND

Amphenol
Antennas SMA PLUG 1W 50 OHM SINGLE BAND
Sign in to add projects and notes