Reference Only

242162

RF Adapters - Between Series N JACK TO BNC BLKHD JACK ADAPTER

Manufacturer:

Mfr Part:
242162

TTI Part:
242162

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesBNC
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesN
Side 2 GenderJack (Female)
Side 2 PolarityNormal
Maximum Frequency4 GHz
Impedance50 Ohms
Side 1 Body StyleBulkhead
Side 2 Body StyleBulkhead
Adapter StyleStraight
Shell PlatingNickel
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeBNC N
Contact MaterialPhosphor Bronze
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesNF-BF2-NT3G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$35.81$895.25
$29.20$7,300.00
$25.94$25,940.00
Need more?

My Notes

Sign into see notes.