Reference Only

242140

RF Adapters - Between Series SMA PLUG TO MMCX JACK ADAPTER

Manufacturer:

Mfr Part:
242140

TTI Part:
242140

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAmphenol
Product CategoryRF Adapters - Between Series
Side 1 RF SeriesMMCX
Side 1 GenderJack (Female)
Side 1 PolarityNormal
Side 2 RF SeriesSMA
Side 2 GenderPlug (Male)
Side 2 PolarityNormal
Maximum Frequency6 GHz
Impedance50 Ohms
Adapter StyleStraight
Shell PlatingGold
Body MaterialBrass
Contact PlatingGold
PackagingEach
Connector TypeMMCX SMA
Contact MaterialBeryllium Copper
Product TypeRF Adapters - Between Series
SubcategoryRF Adapters
Part # AliasesSMAM-MMCXF1-3GT50G-50

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead
Warning: Cancer and Reproductive Harm - www.p65warnings.ca.gov

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$27.79$277.90
$23.42$2,342.00
$21.97$5,492.50
$21.75$10,875.00
Need more?
Sign in to add projects and notes